-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMPC9.0A-M3/86A
|
Avnet Americas | 1.5KW,9.0V 5%,UNIDIR,SMPC TVS - Tape and Reel (Alt: SMPC9.0A-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3099 | Buy Now |
DISTI #
625-SMPC9.0A-M3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 9.0V 5% Unidir RoHS: Compliant | 0 |
|
$0.3240 / $0.8600 | Order Now |
|
Bristol Electronics | 1268 |
|
RFQ | ||
|
Quest Components | 1014 |
|
$0.5184 / $1.2960 | Buy Now | |
DISTI #
SMPC9.0A-M3/86A
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 9.0V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3240 / $0.3490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMPC9.0A-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMPC9.0A-M3/86A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMPC9.0A-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPC9.0A-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMPC9.0A-M3/86A | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | SMPC9.0A-M3/86A vs SMPC9.0A-M3/86A |
SMPC9.0A-M3/87A | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | SMPC9.0A-M3/86A vs SMPC9.0A-M3/87A |