Part Details for SMPL44M0N00/AA by Amphenol Positronic
Overview of SMPL44M0N00/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPL44M0N00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SMPL44M0N00/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$124.9600 / $134.4500 | Order Now |
DISTI #
POSSMPL44M0N00/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSMPL44M0N00/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMPL44M0N00/AA
SMPL44M0N00/AA CAD Models
SMPL44M0N00/AA Part Data Attributes
|
SMPL44M0N00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SMPL44M0N00/AA
Amphenol Positronic
Rack and Panel Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-28748; IEC 807-1, POLARIZED | |
Body Breadth | 0.39 inch | |
Body Length | 1.5 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |