Part Details for SMPN7316-SOT23-0S by MACOM
Overview of SMPN7316-SOT23-0S by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SMPN7316-SOT23-0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMPN7316-SOT23-0S-ND
|
DigiKey | DIODE,PIN-CHIP-PACKAGE, SOT23-0S Min Qty: 436 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9278 | Buy Now |
DISTI #
937-7316-SOT23-0S
|
Mouser Electronics | PIN Diodes Diode,PIN-Chip-Package, SOT23-0S RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
DISTI #
SMPN7316-SOT23
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 298 |
|
$2.5400 | Buy Now |
Part Details for SMPN7316-SOT23-0S
SMPN7316-SOT23-0S CAD Models
SMPN7316-SOT23-0S Part Data Attributes
|
SMPN7316-SOT23-0S
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMPN7316-SOT23-0S
MACOM
Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMPN7316-SOT23-0S
This table gives cross-reference parts and alternative options found for SMPN7316-SOT23-0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPN7316-SOT23-0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMPN7316-SOT23-0S | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Cobham PLC | SMPN7316-SOT23-0S vs SMPN7316-SOT23-0S |