Part Details for SMR-2051-1AT by Cristek Interconnects Inc
Overview of SMR-2051-1AT by Cristek Interconnects Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
Price & Stock for SMR-2051-1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D MICROMINIATURE CONNECTOR, 51 CONTACT(S), MALE, SURFACE MOUNT TERMINAL, PLUG | 2 |
|
$32.5000 | Buy Now |
Part Details for SMR-2051-1AT
SMR-2051-1AT CAD Models
SMR-2051-1AT Part Data Attributes
|
SMR-2051-1AT
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
SMR-2051-1AT
Cristek Interconnects Inc
D Microminiature Connector, 51 Contact(s), Male, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 |
Alternate Parts for SMR-2051-1AT
This table gives cross-reference parts and alternative options found for SMR-2051-1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR-2051-1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMRCP-G11A | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | SMR-2051-1AT vs HDMRCP-G11A |
MCD-M1-R-51S0A2-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | SMR-2051-1AT vs MCD-M1-R-51S0A2-18.0 |
MCD-M1-Y-51S0L4-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | SMR-2051-1AT vs MCD-M1-Y-51S0L4-18.0 |
MCD-M1-K-51S8F8-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | SMR-2051-1AT vs MCD-M1-K-51S8F8-18.0 |
MCD-M1-F-51S0Q6-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | SMR-2051-1AT vs MCD-M1-F-51S0Q6-18.0 |
GMDE351-2P-RMI4J5-18SM | D Microminiature Connector, 51 Contact(s), Male, | Glenair Inc | SMR-2051-1AT vs GMDE351-2P-RMI4J5-18SM |
RMDM-51PBRP-T | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | SMR-2051-1AT vs RMDM-51PBRP-T |
PCR-2051-152 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | SMR-2051-1AT vs PCR-2051-152 |
GMDE351-2P-RMI8J1-18SM | D Microminiature Connector, 51 Contact(s), Male, | Glenair Inc | SMR-2051-1AT vs GMDE351-2P-RMI8J1-18SM |
PBR-2051-054 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | SMR-2051-1AT vs PBR-2051-054 |