Part Details for SMR1D250R00TSB by Vishay Foil Resistors
Overview of SMR1D250R00TSB by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR1D250R00TSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2075
|
Newark | Res, Metal Foil, 250R, 0.01%, 0.25W, Smd, Resistance:250Ohm, Resistance Tolerance:± 0.01%, Power Rating:250Mw, Resistor Case/Package:Smd, Resistor Technology:Metal Foil, Resistor Type:Precision, Product Range:Smr Series Rohs Compliant: Yes |Vishay Foil Resistors SMR1D250R00TSB Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |