There are no models available for this part yet.
Overview of SMR2425-6 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMR2425-6 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M5996
|
Newark | Solid State Relay, 25A, 8-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Ac Switch, Operating Voltage Min:60Vac Rohs Compliant: Yes |Sensata/crydom SMR2425-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.1400 / $156.2800 | Buy Now | |
DISTI #
CC1939-ND
|
DigiKey | SSR RELAY 25A 60-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$106.0902 / $116.7000 | Buy Now | |
DISTI #
70228888
|
RS | Solid State Relay, 8-32 VDC, SPST, 25A/280VAC, DC Switching, SMR Series | Sensata - Crydom SMR2425-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 56 |
|
$116.7000 | Buy Now | |
DISTI #
CRYSMR2425-6
|
Heilind Electronics | MONITORING SSR, PNL MT, 240V AC/25A, 8-32 VDC IN | Americas - 0 in Stock |
|
$96.9507 / $116.3410 | Buy Now | |
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 8 to 32VDC Input - 25A, 60 to 280V Load - Screw Terminal - Hockey Puck Package. RoHS: Compliant |
50 On Order |
|
$101.4400 / $115.6600 | Buy Now | ||
DISTI #
SMR2425-6
|
TME | Relay: solid state, 25A, 60÷280VDC, SMR24-6, current source, IP00 Min Qty: 1 | 10 |
|
$91.6300 / $101.3300 | Buy Now | |
DISTI #
000000000000999686
|
Sager | Solid State Relays - Industrial Mount PM Monitoring SSR 240VAC/25A Min Qty: 1 | 0 |
|
$94.6200 / $102.9700 | Buy Now | |
DISTI #
C1S156600063337
|
Chip1Stop | Relay SSR 6mA 32V DC-IN 25A 280V AC-OUT 8-Pin RoHS: Compliant | 6 |
|
$134.0000 / $164.0000 | Buy Now | |
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 8 to 32VDC Input - 25A, 60 to 280V Load - Screw Terminal - Hockey Puck Package. RoHS: Compliant |
50 On Order |
|
$101.4400 / $115.6600 | Buy Now | ||
Neutron USA | Solid State Relay, 8-32 VDC, SPST, 25A/280VAC, DC Switching, SMR Series | 50 |
|
$253.8700 | Buy Now |
CAD Models for SMR2425-6 by Crydom Inc
Part Data Attributes for SMR2425-6 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
WITH ZERO CROSS OVER CIRCUIT
|
Control Voltage
|
8 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
25 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Transistor
|
Overall Height
|
19.8 mm
|
Overall Length
|
58.4 mm
|
Terminal Finish
|
Tin (Sn)
|
Related Parts for SMR2425-6
-
SMR2450Solid State Relays
-
C3225X7S2A475K200ABFixed Capacitors
-
DF50S-30DS-1CHeaders and Edge Type Connectors
-
TPS82085SILRSwitching Regulator or Controllers
-
LT1368CS8Operational Amplifiers
-
SMU01L-09Other Analog ICs
-
PBA50F-24-NPower Supply Modules
-
1827716Terminals and Terminal Blocks
-
SMLJ70Transient Suppressors