Part Details for SMR2425-6 by Sensata Technologies
Overview of SMR2425-6 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR2425-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-SMR2425-6
|
Mouser Electronics | Solid State Relays - Industrial Mount PM Monitoring SSR 240VAC/25A RoHS: Compliant | 0 |
|
$100.9900 / $111.0900 | Order Now |
DISTI #
80618936
|
Verical | Solid State Relay 6mA 32V DC-IN 25A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$119.2940 / $138.2360 | Buy Now |
DISTI #
SMR2425-6
|
TTI | Solid State Relays - Industrial Mount PM Monitoring SSR 240VAC/25A Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.9100 / $104.7400 | Buy Now |