Part Details for SMR4890-6 by Crydom Inc
Overview of SMR4890-6 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SMR4890-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6003
|
Newark | Monitoring Ssr Relay, Panel Mount, 530Vac/90A, 8- |Sensata/crydom SMR4890-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.8800 | Buy Now |
DISTI #
CC2075-ND
|
DigiKey | SSR RELAY 90A 96-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$234.9710 / $246.7200 | Buy Now |
DISTI #
70955879
|
RS | Monitoring SSR Relay, Panel Mount, 530VAC/90A, 8-32 VDC In | Sensata - Crydom SMR4890-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$234.9700 | RFQ |
DISTI #
CRYSMR4890-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$204.9647 / $245.9576 | Buy Now | |
|
Onlinecomponents.com | System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 96-553VAC - Max Load Current 90A - 1 Form A - LED Status Indicator - Panel Mount RoHS: Compliant | 0 |
|
$172.2700 / $320.7300 | Buy Now |
DISTI #
SMR4890-6
|
TME | Relay: solid state, 90A, 60÷280VDC, SMR24-6, current source, IP00 Min Qty: 1 | 0 |
|
$193.8000 / $213.1900 | RFQ |
DISTI #
000000000000999691
|
Sager | Solid State Relays - Industrial Mount PM Monitoring SSR 530VAC/90A Min Qty: 10 | 0 |
|
$200.0400 / $205.6000 | Buy Now |
|
Master Electronics | System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 96-553VAC - Max Load Current 90A - 1 Form A - LED Status Indicator - Panel Mount RoHS: Compliant | 0 |
|
$172.2700 / $320.7300 | Buy Now |
Part Details for SMR4890-6
SMR4890-6 CAD Models
SMR4890-6 Part Data Attributes
|
SMR4890-6
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SMR4890-6
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSS OVER CIRCUIT | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |