Part Details for SMS-R100-1.0 by Isotek Corporation
Overview of SMS-R100-1.0 by Isotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SMS-R100-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for SMS-R100-1.0
SMS-R100-1.0 CAD Models
SMS-R100-1.0 Part Data Attributes:
|
SMS-R100-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS-R100-1.0
Isotek Corporation
Fixed Resistor, Metal Foil, 2W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, 2512
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |