Part Details for SMS0518-R56M by Lantu Micro Electric
Overview of SMS0518-R56M by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS0518-R56M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9.5A 560nH Integrated molded inductor 20% 15A SMD5.5x5.2mm Power Inductors ROHS | 2000 |
|
$0.0785 / $0.1448 | Buy Now |