-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, SMD, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3980
|
Newark | Led, Blue, 450Mcd, 477Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:477Nm, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:-, Product Range:-, No. Of Pins:2Rohs Compliant: Yes |Bivar SMS1105BWC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4960 | Buy Now |
DISTI #
492-1272-1-ND
|
DigiKey | LED BLUE CLEAR 2PLCC SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63033 In Stock |
|
$0.3561 / $1.3600 | Buy Now |
DISTI #
749-SMS1105BWC
|
Mouser Electronics | Standard LEDs - SMD Blue 450mcd Water Clear RoHS: Compliant | 4120 |
|
$0.4180 / $1.0500 | Buy Now |
DISTI #
70536521
|
RS | LED SMD PLCC2 Blue 465nm 450mcd Water Clear Lens 120 Deg Viewing Angle | Bivar Inc. SMS1105BWC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Future Electronics | LED, SMD, PLCC2- Side View, Blue, 450mcd TYP, 120 View Angle RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
C1S132200017190
|
Chip1Stop | LED Uni-Color Blue 2-Pin PLCC T/R RoHS: Compliant | 580 |
|
$0.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS1105BWC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMS1105BWC
Bivar Inc
Single Color LED, Blue, Water Clear, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | SMD, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for SMS1105BWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS1105BWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBY8SG-T1U2-35-1-Z | Single Color LED, | OSRAM Opto Semiconductors | SMS1105BWC vs LBY8SG-T1U2-35-1-Z |
Q65110A8976 | Single Color LED, Blue, Colorless Clear, 1.7mm, ROHS COMPLIANT, SMT, 3010, 2 PIN | OSRAM Opto Semiconductors | SMS1105BWC vs Q65110A8976 |
LBY8SG-T1U2-35-1 | SINGLE COLOR LED | OSRAM GmbH | SMS1105BWC vs LBY8SG-T1U2-35-1 |