-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Neutral White, Diffused, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3987
|
Newark | Led, Neutral White, 1.2Cd, Led Color:Neutral White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.4V, Luminous Intensity:1.2Cd, Viewing Angle:120°, Lens Shape:-, Product Range:-, Msl:Msl 4 - 72 Hours Rohs Compliant: Yes |Bivar SMS1105UWDN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
492-1278-1-ND
|
DigiKey | LED NEUT WHT DIFF 2PLCC SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3334 In Stock |
|
$0.4464 / $1.4500 | Buy Now |
DISTI #
749-SMS1105UWDN
|
Mouser Electronics | Standard LEDs - SMD Neutral WH 1200mcd Diffused RoHS: Compliant | 0 |
|
$0.5200 / $1.2500 | Order Now |
DISTI #
V72:2272_19757410
|
Arrow Electronics | LED Uni-Color Neutral White 5500K 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2210 Container: Cut Strips | Americas - 930 |
|
$0.5468 / $0.7119 | Buy Now |
DISTI #
70536528
|
RS | LED SMD PLCC2 Ultra Neutral White 1200mcd Diffused Lens 120 Deg Viewing Angle | Bivar Inc. SMS1105UWDN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1722 |
|
$1.2100 | Buy Now |
|
Future Electronics | Standard LEDs - SMD Neutral WH 1200mcd Diffused RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
New Advantage Corporation | Standard LEDs - SMD Neutral WH 1200mcd Diffused RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8333 / $0.8929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS1105UWDN
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMS1105UWDN
Bivar Inc
Single Color LED, Neutral White, Diffused, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Additional Feature | HIGH RELIABILITY | |
Color | NEUTRAL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 120 deg |