Part Details for SMS12CT1G by onsemi
Overview of SMS12CT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMS12CT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5190
|
Newark | Transient Suppressor Diode Array,bidirectional,5V V(Rwm),sc-74 Rohs Compliant: Yes |Onsemi SMS12CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82Y7253
|
Newark | Tvs Array, 350W, 12V, Unidir, Tsop-6, Product Range:Sms05C Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:23V, Diode Case Style:Tsop, No. Of Pins:6Pins, Breakdown Voltage Min:13.3V, Rohs Compliant: Yes |Onsemi SMS12CT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1730 / $0.5610 | Buy Now |
DISTI #
SMS12CT1GOSCT-ND
|
DigiKey | TVS DIODE 12VWM 23VC 6TSOP Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$0.1532 / $0.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 310 |
|
$0.1350 / $0.4500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sc-74 | 248 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sc-74 | 2400 |
|
$0.1680 / $0.8400 | Buy Now |
DISTI #
2535687RL
|
element14 Asia-Pacific | TVS ARRAY, 350W, 12V, UNIDIR, TSOP-6 RoHS: Compliant Min Qty: 100 Container: Reel | 105 |
|
$0.1205 / $0.2549 | Buy Now |
DISTI #
2535687
|
element14 Asia-Pacific | TVS ARRAY, 350W, 12V, UNIDIR, TSOP-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 105 |
|
$0.1205 / $0.5354 | Buy Now |
DISTI #
2535687
|
Farnell | TVS ARRAY, 350W, 12V, UNIDIR, TSOP-6 RoHS: Compliant Min Qty: 5 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 105 |
|
$0.2433 / $0.5868 | Buy Now |
Part Details for SMS12CT1G
SMS12CT1G CAD Models
SMS12CT1G Part Data Attributes
|
SMS12CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMS12CT1G
onsemi
Surge protector Array 12 V, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 15 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BID | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMS12CT1G
This table gives cross-reference parts and alternative options found for SMS12CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS12CT1 | DIODE 350 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 318F-05, SC-74, 6 PIN, Transient Suppressor | onsemi | SMS12CT1G vs SMS12CT1 |