Part Details for SMS12R-1 by SOURIAU-SUNBANK
Overview of SMS12R-1 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5787
|
Newark | Plug And Socket Connector Housing, Product Range:Souriau Qikmate Sms Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts, Body Material:Nylon Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12R-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
SOU1207-ND
|
DigiKey | CONN RCPT HSG 12POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
71549327
|
RS | Panel mount receptacle | Souriau-Sunbank by Eaton SMS12R-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
SOISMS12R1
|
Heilind Electronics | Americas - 899 in Stock |
|
$1.1719 / $1.5000 | Buy Now | |
DISTI #
SMS12R1
|
TTI | Headers & Wire Housings 12P Receptacle Sz 16 Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 4425 In Stock |
|
$1.4700 | Buy Now |
DISTI #
SOISMS12R1
|
Interstate Connecting Components | 210 |
|
$1.1719 / $1.5000 | Buy Now |
Part Details for SMS12R-1
SMS12R-1 CAD Models
SMS12R-1 Part Data Attributes:
|
SMS12R-1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12R-1
SOURIAU-SUNBANK
12 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRIM TRIO | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | SMS | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Shell Material | NYLON | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |