Part Details for SMS15R1 by SOURIAU-SUNBANK
Overview of SMS15R1 by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS15R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4506
|
Newark | Rectangular Power Connector, Panel Mount, Qikmate Series, Crimp, Receptacle, 15 Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS15R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$5.7600 / $10.2000 | Buy Now |
DISTI #
37B7702
|
Newark | Panel Mount Receptacle |Souriau-Sunbank/eaton SMS15R1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 / $9.5600 | Buy Now |
DISTI #
46AK6194
|
Newark | Qikmate Receptacle |Souriau-Sunbank/eaton SMS15R1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $8.3400 | Buy Now |
DISTI #
SOU1209-ND
|
DigiKey | CONN RCPT HSG 15POS 5.08MM Min Qty: 100 Lead time: 6 Weeks Container: - | Limited Supply - Call |
|
$6.8948 | Buy Now |
DISTI #
649-SMS15R1
|
Mouser Electronics | Headers & Wire Housings 15P Panel Mnt Recept RoHS: Compliant | 208 |
|
$6.8900 / $8.8900 | Buy Now |
DISTI #
71549336
|
RS | Panel mount receptacle | Souriau-Sunbank by Eaton SMS15R1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.3700 | RFQ |
DISTI #
SMS15R1
|
TTI | Headers & Wire Housings 15P Panel Mnt Recept RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$8.0700 | Buy Now |
DISTI #
SOISMS15R1
|
Interstate Connecting Components | SMS15R1 | 0 |
|
Buy Now | |
DISTI #
SOGSMS15R1
|
Interstate Connecting Components | Y0341 | 0 |
|
Buy Now |