Part Details for SMS2P1 by SOURIAU-SUNBANK
Overview of SMS2P1 by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS2P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C9357
|
Newark | Plug, Free, Qikmate, 2Way, Product Range:Sms Qikmate Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Pin Contacts, Svhc:No Svhc (15-Jan-2019), Cable Diameter Max:8.4Mm, Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS2P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4912 |
|
$1.9800 / $4.0100 | Buy Now |
DISTI #
SOU1217-ND
|
DigiKey | CONN PLUG HSG 2POS 5.08MM Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
649-SMS2P1
|
Mouser Electronics | Headers & Wire Housings 2P Cable Plug Sz 16 RoHS: Compliant | 4608 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
70228711
|
RS | Headers 2P Cable Plug Sz 16 | Souriau-Sunbank by Eaton SMS2P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 140 |
|
$1.2800 / $1.7000 | Buy Now |
DISTI #
SOISMS2P1
|
Heilind Electronics | BRGSMS2P1 | Americas - 18385 in Stock |
|
$0.9844 / $1.2600 | Buy Now |
DISTI #
SMS2P1
|
TTI | Headers & Wire Housings 2P Cable Plug Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 7026 In Stock |
|
$1.3200 | Buy Now |
DISTI #
SOMSMS2P1
|
Interstate Connecting Components | SMS SERIES CABLE PLUG W/O STRAIN RELIEF | 0 |
|
Buy Now | |
DISTI #
SOGSMS2P1
|
Interstate Connecting Components | Y0341 | 0 |
|
Buy Now | |
DISTI #
SOISMS2P1
|
Interstate Connecting Components | BRGSMS2P1 | 3677 |
|
$0.9844 / $1.2600 | Buy Now |
DISTI #
3652105
|
element14 Asia-Pacific | PLUG, FREE, QIKMATE, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 9709 |
|
$1.2256 / $1.9081 | Buy Now |