Part Details for SMT8628520 by celduc relais
Overview of SMT8628520 by celduc relais
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT8628520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SMT8628520-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-520V Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$108.8638 / $132.1900 | Buy Now |
|
Onlinecomponents.com | ZC 3 Phase SSR 3X24A - 24-520VAC - Control 24-255VAC/DC RoHS: Compliant |
2 In Stock |
|
$99.7900 / $126.5400 | Buy Now |
DISTI #
SMT8628520
|
TME | Relay: solid state, 20A, Uswitch: 24÷520VAC, 3-phase, Series: SMT Min Qty: 1 | 0 |
|
$103.3700 / $137.8200 | RFQ |
DISTI #
2886589
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.5159 / $107.8214 | Buy Now |
|
Master Electronics | ZC 3 Phase SSR 3X24A - 24-520VAC - Control 24-255VAC/DC RoHS: Compliant |
2 In Stock |
|
$99.7900 / $126.5400 | Buy Now |