Part Details for SMT8628521 by celduc relais
Overview of SMT8628521 by celduc relais
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMT8628521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4065
|
Newark | Solid State Relay, 24-255V, Panel, Contact Configuration:-, Load Current:17A, Operating Voltage Max:520Vac, Relay Mounting:Panel, Relay Terminals:Connector, Spring, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Rohs Compliant: Yes |Celduc SMT8628521 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$140.8500 / $228.7900 | Buy Now |
DISTI #
3667-SMT8628521-ND
|
DigiKey | SSR RELAY SPST-NO 17A 24-520V Min Qty: 1 Lead time: 23 Weeks Container: Box |
42 In Stock |
|
$147.7174 / $179.3700 | Buy Now |
|
Onlinecomponents.com | ZC 3 Phase SSR 3X17A - 24-520VAC - Control 24-255VAC/DC RoHS: Compliant |
9 In Stock |
|
$127.1600 / $157.5000 | Buy Now |
DISTI #
SMT8628521
|
TME | Relay: solid state, 14A, Uswitch: 24÷520VAC, 3-phase, Series: SMT Min Qty: 1 | 0 |
|
$134.5200 / $177.2900 | RFQ |
DISTI #
2886590
|
element14 Asia-Pacific | SOLID STATE RELAY, 24-255V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$203.2732 | Buy Now |
DISTI #
2886590
|
Farnell | SOLID STATE RELAY, 24-255V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 17 |
|
$167.9776 | Buy Now |
|
Master Electronics | ZC 3 Phase SSR 3X17A - 24-520VAC - Control 24-255VAC/DC RoHS: Compliant |
9 In Stock |
|
$127.1600 / $157.5000 | Buy Now |