-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-SMTB-0927-TW-RCT-ND
|
DigiKey | BUZZER MAGNETIC 3V 9.2MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7663 In Stock |
|
$0.6350 / $1.1800 | Buy Now |
DISTI #
SMTB-0927-TW-R
|
Avnet Americas | THIS PART IS SPECIAL ORDER AND IS NC/NR - Tape and Reel (Alt: SMTB-0927-TW-R) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 4800 |
|
$0.6390 / $1.0291 | Buy Now |
DISTI #
665-SMTB0927TWR
|
Mouser Electronics | Speakers & Transducers TRANSDUCER 3V0-P 95DB 2700HZ | 14043 |
|
$0.6360 / $1.1700 | Buy Now |
|
Onlinecomponents.com |
1600 In Stock |
|
$0.6500 / $0.7600 | Buy Now | |
DISTI #
SMTB-0927-TW-R
|
Avnet Americas | THIS PART IS SPECIAL ORDER AND IS NC/NR - Tape and Reel (Alt: SMTB-0927-TW-R) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 4800 |
|
$0.6390 / $1.0291 | Buy Now |
DISTI #
SMTB-0927-TW-R
|
Avnet Americas | THIS PART IS SPECIAL ORDER AND IS NC/NR - Tape and Reel (Alt: SMTB-0927-TW-R) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 4800 |
|
$0.6390 / $1.0291 | Buy Now |
DISTI #
000000000006238990
|
Sager | Speakers & Transducers SURFACE MOUNT TRANSDUCER 3 VP-P Min Qty: 800 | 800 |
|
$0.7361 / $0.8548 | Buy Now |
DISTI #
SMTB-0927-TW-R
|
Avnet Abacus | THIS PART IS SPECIAL ORDER AND IS NC/NR (Alt: SMTB-0927-TW-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
1600 In Stock |
|
$0.6500 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy