There are no models available for this part yet.
Overview of SMTC-0118 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for SMTC-0118 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
745-SMTC-0118
|
Mouser Electronics | Soldering Irons Cartridge Quad VQFP-100 RoHS: Compliant | 0 |
|
$121.0000 | Order Now | |
DISTI #
551SO118
|
Techni-Tool, Inc. | Metcal SMTC-0118 .61" Surface Mount Rework Quad Cartridge Tip | 0 |
|
$121.0000 | Buy Now | |
DISTI #
551SO118
|
TestEquity LLC | Metcal SMTC-0118 .61" Surface Mount Rework Quad Cartridge Tip | 0 |
|
$121.0000 | Buy Now |