Part Details for SMTC-0169 by Metcal
Overview of SMTC-0169 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-0169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4612
|
Newark | .08" (2Mm) Long Reach Drag Solder Tip(Hoof) Rohs Compliant: Yes |Metcal SMTC-0169 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6600 | Buy Now |
DISTI #
745-SMTC-0169
|
Mouser Electronics | Soldering Irons Cartridge Hoof Long 2mm (0.08in) 60Deg RoHS: Compliant | 0 |
|
$68.9000 | Order Now |
DISTI #
551SO0169
|
Techni-Tool, Inc. | Metcal SMTC-0169 Metcal Tip Solder .08" (2mm) Long Reach Drag (Hoof), SMTC Series | 4 |
|
$68.9000 | Buy Now |
DISTI #
551SO0169
|
TestEquity LLC | Metcal SMTC-0169 Metcal Tip Solder .08" (2mm) Long Reach Drag (Hoof), SMTC Series | 4 |
|
$68.9000 | Buy Now |