Part Details for SMTC-1167 by Metcal
Overview of SMTC-1167 by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-1167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2390
|
Newark | Tip Cartridge, Solder, Mini Hoof, 1.52Mm, Tip/Nozzle Width:1.52Mm, Tip/Nozzle Style:Mini Hoof, For Use With:Mx Series Soldering Rework Stations, Product Range:Smtc Series, Tip/Nozzle Length:16.51Mm Rohs Compliant: Yes |Metcal SMTC-1167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$60.2000 | Buy Now |
DISTI #
14J8784
|
Newark | Soldering Iron Tip, Angled Faced, 1.52 Mm Rohs Compliant: Yes |Metcal SMTC-1167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$50.6600 | Buy Now |
DISTI #
745-MTC-1167
|
Mouser Electronics | Soldering Irons CARTRIDGE, HOOF, 1.5MM (0.06 IN), 60 DEG RoHS: Compliant | 23 |
|
$60.2000 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$132.7700 | Buy Now | |
DISTI #
SMTC-1167
|
TME | Tip, hoof, 1.52mm, 413°C, for soldering station Min Qty: 1 | 8 |
|
$49.9100 / $50.9600 | Buy Now |
DISTI #
4950902
|
element14 Asia-Pacific | TIP, MINI HOOF RoHS: Compliant Min Qty: 1 Container: Each | 166 |
|
$60.9627 | Buy Now |
DISTI #
4950902
|
Farnell | TIP, MINI HOOF RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 166 |
|
$50.2116 | Buy Now |
DISTI #
551PR5000
|
Techni-Tool, Inc. | Metcal SMTC-1167 0.06", 700 Degree Mini Hoof Tip, SMTC Series | 68 |
|
$58.9000 | Buy Now |
DISTI #
551PR5000
|
TestEquity LLC | Metcal SMTC-1167 0.06", 700 Degree Mini Hoof Tip, SMTC Series | 68 |
|
$58.9000 | Buy Now |