Part Details for SMTC-1171 by Metcal
Overview of SMTC-1171 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTC-1171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2391
|
Newark | Tip Cartridge, Soldering, Conical 0.76Mm, Tip/Nozzle Width:0.76Mm, Tip/Nozzle Style:Conical, Bent, For Use With:Chip 0201, 0402 Mx Series Soldering Rework Stations, Product Range:Microfine Rework Tip Series Rohs Compliant: Yes |Metcal SMTC-1171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1000 | Buy Now |
DISTI #
745-SMTC-1171
|
Mouser Electronics | Soldering Irons Cartridge Conical Bent 0.76mm (0.03in) RoHS: Compliant | 2 |
|
$81.1000 | Buy Now |
DISTI #
551SO1171
|
Techni-Tool, Inc. | Metcal SMTC-1171 Soldering Tip Rework Microfine 700 Degree | 5 |
|
$81.1000 | Buy Now |
DISTI #
551SO1171
|
TestEquity LLC | Metcal SMTC-1171 Soldering Tip Rework Microfine 700 Degree | 5 |
|
$81.1000 | Buy Now |