Part Details for SMTC-1185 by Metcal
Overview of SMTC-1185 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1185EBZ | Analog Devices | EVALUATION BOARD I.C. | |
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # |
Price & Stock for SMTC-1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6487
|
Newark | Soldering Iron Tip, Concave Hoof, 2 Mm Rohs Compliant: Yes |Metcal SMTC-1185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4800 | Buy Now |
DISTI #
5358-SMTC-1185-ND
|
DigiKey | SMTC REWORK CARTRIDGE, CONCAVE H Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$65.1904 / $75.2200 | Buy Now |
DISTI #
745-SMTC-1185
|
Mouser Electronics | Soldering Irons CART, CONCAVE HOOF, 2MM RoHS: Compliant | 5 |
|
$67.1000 | Buy Now |
DISTI #
SMTC-1185
|
TME | Tip, minispoon, 1.91x11.6mm, 413°C, for soldering station Min Qty: 1 | 2 |
|
$58.6800 / $59.9500 | Buy Now |
DISTI #
10305231
|
TestEquity LLC | CONCAVE HOOF, SOLDER CARTRIDGE TIP, .457" X .079" | 0 |
|
$67.1000 | Buy Now |