Part Details for SMTL2-UYC by Bivar Inc
Overview of SMTL2-UYC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMTL2-UYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMTL2-UYC-ND
|
DigiKey | LED YELLOW CLEAR 2PLCC SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3745 / $0.3922 | Buy Now |
DISTI #
749-SMTL2-UYC
|
Mouser Electronics | Standard LEDs - SMD PLCC2 SMD TOP VIEW ULTRA YELLOW 450mcd RoHS: Compliant | 0 |
|
$0.3560 / $1.1100 | Order Now |
DISTI #
70959991
|
RS | LED, SMD, PLCC2, Ultra Yellow, 591nm, 450mcd, Water Clear Lens, 120 Deg Viewing | Bivar Inc. SMTL2-UYC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5550 | RFQ |
|
Future Electronics | Yellow 591nm LED Indication - Discrete 1.9V 2-PLCC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4390 | Buy Now |
Part Details for SMTL2-UYC
SMTL2-UYC CAD Models
SMTL2-UYC Part Data Attributes:
|
SMTL2-UYC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMTL2-UYC
Bivar Inc
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 285 cd | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - electroplated | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 120 deg |