Part Details for SMV1214-003 by Skyworks Solutions Inc
Overview of SMV1214-003 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMV1214-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1270 |
|
RFQ |
Part Details for SMV1214-003
SMV1214-003 CAD Models
SMV1214-003 Part Data Attributes
|
SMV1214-003
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1214-003
Skyworks Solutions Inc
Variable Capacitance Diode, 3pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Nom | 3 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Quality Factor-Min | 300 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |