Part Details for SMV1235-004 by Skyworks Solutions Inc
Overview of SMV1235-004 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1235-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 600 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 480 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for SMV1235-004
SMV1235-004 CAD Models
SMV1235-004 Part Data Attributes
|
SMV1235-004
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1235-004
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 1.6 | |
Diode Capacitance-Nom | 11.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 750 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1235-004
This table gives cross-reference parts and alternative options found for SMV1235-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1235-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1832C | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN | TOKO Inc | SMV1235-004 vs KV1832C |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1235-004 vs BB833E6327 |
MA371 | Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN | Panasonic Electronic Components | SMV1235-004 vs MA371 |
SMV1129-079LF | Variable Capacitance Diode, S Band, 19pF C(T), 12V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1235-004 vs SMV1129-079LF |
MA2X339 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.847pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | SMV1235-004 vs MA2X339 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | SMV1235-004 vs BB669 |
BBY31TA | Variable Capacitance Diode, 17.5pF C(T), 28V, Silicon, Hyperabrupt | Diodes Incorporated | SMV1235-004 vs BBY31TA |
934050190115 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | SMV1235-004 vs 934050190115 |
SMV1148-011 | Variable Capacitance Diode, S Band, 69pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | SMV1235-004 vs SMV1148-011 |
UZC833ATA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | SMV1235-004 vs UZC833ATA |