There are no models available for this part yet.
Overview of SMV1235-011 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMV1235-011 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 1639 |
|
$0.4388 / $1.6875 | Buy Now | ||
Quest Components | Varactor Diode, Single, 3.6pf C(t), Sod-323 | 1353 |
|
$0.8700 / $2.3200 | Buy Now | ||
Quest Components | Varactor Diode, Single, 3.6pf C(t), Sod-323 | 1311 |
|
$0.5850 / $2.2500 | Buy Now |
CAD Models for SMV1235-011 by Skyworks Solutions Inc
Part Data Attributes for SMV1235-011 by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Part Package Code
|
SOD
|
Package Description
|
SOD-323, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-323
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW NOISE
|
Breakdown Voltage-Min
|
15 V
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
1.6
|
Diode Capacitance-Nom
|
6.4 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
750
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Alternate Parts for SMV1235-011
This table gives cross-reference parts and alternative options found for SMV1235-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1235-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1832C | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN | TOKO Inc | SMV1235-011 vs KV1832C |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1235-011 vs BB833E6327 |
MA371 | Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN | Panasonic Electronic Components | SMV1235-011 vs MA371 |
SMV1129-079LF | Variable Capacitance Diode, S Band, 19pF C(T), 12V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1235-011 vs SMV1129-079LF |
MA2X339 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.847pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | SMV1235-011 vs MA2X339 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | SMV1235-011 vs BB669 |
BBY31TA | Variable Capacitance Diode, 17.5pF C(T), 28V, Silicon, Hyperabrupt | Diodes Incorporated | SMV1235-011 vs BBY31TA |
934050190115 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | SMV1235-011 vs 934050190115 |
SMV1148-011 | Variable Capacitance Diode, S Band, 69pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | SMV1235-011 vs SMV1148-011 |
UZC833ATA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | SMV1235-011 vs UZC833ATA |