Part Details for SMV1236-074LF by Skyworks Solutions Inc
Overview of SMV1236-074LF by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1236-074LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10598 |
|
RFQ | ||
|
Bristol Electronics | 3641 |
|
RFQ | ||
|
Quest Components | S BAND, 9.2 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 1985 |
|
$0.3375 / $0.8100 | Buy Now |
|
Quest Components | S BAND, 9.2 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 294 |
|
$0.3990 / $1.3300 | Buy Now |
|
Quest Components | S BAND, 9.2 pF, 15 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 8478 |
|
$0.4050 / $1.3500 | Buy Now |
Part Details for SMV1236-074LF
SMV1236-074LF CAD Models
SMV1236-074LF Part Data Attributes:
|
SMV1236-074LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1236-074LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 17pF C(T), 15V, Silicon, Hyperabrupt, GREEN, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 8.82% | |
Diode Capacitance Ratio-Min | 1.6 | |
Diode Capacitance-Nom | 17 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 700 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1236-074LF
This table gives cross-reference parts and alternative options found for SMV1236-074LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1236-074LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB664-02V | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | SMV1236-074LF vs BB664-02V |
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | SMV1236-074LF vs UZC830BTC |
ISV261 | DIODE 3.31 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SSC, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | SMV1236-074LF vs ISV261 |
HVU358 | Variable Capacitance Diode, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | SMV1236-074LF vs HVU358 |
MA337 | Variable Capacitance Diode, 39.295pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | SMV1236-074LF vs MA337 |
KV1832E | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, URD, 2 PIN | TOKO Inc | SMV1236-074LF vs KV1832E |
934047500335 | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | SMV1236-074LF vs 934047500335 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | SMV1236-074LF vs BB669 |
SMV1213-011LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1236-074LF vs SMV1213-011LF |
HVC306A | VHF BAND, 31.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN | Renesas Electronics Corporation | SMV1236-074LF vs HVC306A |