Part Details for SMV1248-000 by Skyworks Solutions Inc
Overview of SMV1248-000 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1248-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-SMV1248-000
|
Mouser Electronics | Varactor Diodes VAR CHIP SIL RoHS: Compliant | 0 |
|
$1.1100 / $2.5800 | Order Now |
DISTI #
SMV1248-000
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMV1248-000
SMV1248-000 CAD Models
SMV1248-000 Part Data Attributes:
|
SMV1248-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1248-000
Skyworks Solutions Inc
Variable Capacitance Diode, 17pF C(T), 15V, Silicon, Hyperabrupt, DIE-1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 15 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 10.8 | |
Diode Capacitance-Nom | 17 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1248-000
This table gives cross-reference parts and alternative options found for SMV1248-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1248-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1248-000 | Variable Capacitance Diode, 17pF C(T), 15V, Silicon, Hyperabrupt, DIE | Alpha Industries | SMV1248-000 vs SMV1248-000 |