Part Details for SMV1702-011LF by Skyworks Solutions Inc
Overview of SMV1702-011LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1702-011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1788-1-ND
|
DigiKey | SOD323 N-TYPE SINGLE LEAD FREE Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13603 In Stock |
|
$0.4098 / $1.0600 | Buy Now |
DISTI #
873-SMV1702-011LF
|
Mouser Electronics | Varactor Diodes Ls=1.5nH SOD-323 Single RoHS: Compliant | 3353 |
|
$0.4020 / $1.0600 | Buy Now |
|
Quest Components | 550 |
|
$0.6432 / $1.6080 | Buy Now | |
|
Rochester Electronics | SMV1702-011LF - SOD323 N-TYPE SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.4519 / $0.5317 | Buy Now |
Part Details for SMV1702-011LF
SMV1702-011LF CAD Models
SMV1702-011LF Part Data Attributes
|
SMV1702-011LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1702-011LF
Skyworks Solutions Inc
Variable Capacitance Diode, Ultra High Frequency, 100pF C(T), 10V, Silicon, Hyperabrupt, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3.6 | |
Diode Capacitance-Nom | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1702-011LF
This table gives cross-reference parts and alternative options found for SMV1702-011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1702-011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1702-011 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 100pF C(T), 10V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | SMV1702-011LF vs SMV1702-011 |