Part Details for SMV1705-004LF by Skyworks Solutions Inc
Overview of SMV1705-004LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1705-004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMV1705-004LF-ND
|
DigiKey | DIODE VARACTOR 12V ESC Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4680 / $0.5119 | Buy Now |
DISTI #
873-SMV1705-004LF
|
Mouser Electronics | Varactor Diodes Ls=1.4nH SOT-23 Common Cathode RoHS: Compliant | 4933 |
|
$0.4530 / $1.2000 | Buy Now |
|
Quest Components | 2252 |
|
$0.6342 / $1.8120 | Buy Now |
Part Details for SMV1705-004LF
SMV1705-004LF CAD Models
SMV1705-004LF Part Data Attributes
|
SMV1705-004LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1705-004LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 5.46% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1705-004LF
This table gives cross-reference parts and alternative options found for SMV1705-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1705-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1705-004 | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Skyworks Solutions Inc | SMV1705-004LF vs SMV1705-004 |