Part Details for SMV1705-074LF by Skyworks Solutions Inc
Overview of SMV1705-074LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV1705-074LF
SMV1705-074LF CAD Models
SMV1705-074LF Part Data Attributes
|
SMV1705-074LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1705-074LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 5.46% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1705-074LF
This table gives cross-reference parts and alternative options found for SMV1705-074LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1705-074LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY62,215 | BBY62 | NXP Semiconductors | SMV1705-074LF vs BBY62,215 |
HVU363A | 38.5pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | Renesas Electronics Corporation | SMV1705-074LF vs HVU363A |
934051270115 | DIODE UHF BAND, 19.74 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, UMD2, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | SMV1705-074LF vs 934051270115 |
BB215TRL | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | SMV1705-074LF vs BB215TRL |
BB664 | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SCD80, 2 PIN | Infineon Technologies AG | SMV1705-074LF vs BB664 |
BB135,135 | BB135 - UHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | SMV1705-074LF vs BB135,135 |
SMV1235-079LF | Variable Capacitance Diode, S Band, 11.5pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1705-074LF vs SMV1235-079LF |
MA2Z374 | Variable Capacitance Diode, Ultra High Frequency, 47.4pF C(T), 34V, Silicon, SC-76A, 2 PIN | Panasonic Electronic Components | SMV1705-074LF vs MA2Z374 |
1SV239 | DIODE UHF BAND, 4.25 pF, 15 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | SMV1705-074LF vs 1SV239 |
BB405B-AMMOPAK | DIODE UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | SMV1705-074LF vs BB405B-AMMOPAK |