Part Details for SMV1763-040LF by Skyworks Solutions Inc
Overview of SMV1763-040LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1763-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1736-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9910 In Stock |
|
$0.1836 / $0.6300 | Buy Now |
DISTI #
873-SMV1763-040LF
|
Mouser Electronics | Varactor Diodes Ls=.45nH SOD-882 Single RoHS: Compliant | 3501 |
|
$0.1770 / $0.6200 | Buy Now |
|
Quest Components | 3201 |
|
$0.2478 / $0.7080 | Buy Now |
Part Details for SMV1763-040LF
SMV1763-040LF CAD Models
SMV1763-040LF Part Data Attributes
|
SMV1763-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1763-040LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 6.7pF C(T), 10V, Silicon, Hyperabrupt, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 7.46% | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 6.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | HYPERABRUPT |