Part Details for SMV1770-040LF by Skyworks Solutions Inc
Overview of SMV1770-040LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SMV1770-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SMV1770-040LF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12000 |
|
RFQ |
Part Details for SMV1770-040LF
SMV1770-040LF CAD Models
SMV1770-040LF Part Data Attributes
|
SMV1770-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1770-040LF
Skyworks Solutions Inc
Variable Capacitance Diode, 23.6pF C(T)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Diode Capacitance-Nom | 23.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |
Alternate Parts for SMV1770-040LF
This table gives cross-reference parts and alternative options found for SMV1770-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1770-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1770-079LF | Variable Capacitance Diode, S Band, 23.6pF C(T), 12V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1770-040LF vs SMV1770-079LF |
SMV1770-079 | Variable Capacitance Diode, S Band, 23.6pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | SMV1770-040LF vs SMV1770-079 |
SMV1770-079 | Variable Capacitance Diode, S Band, 23.6pF C(T), 12V, Silicon, Hyperabrupt, SC-70, 3 PIN | Skyworks Solutions Inc | SMV1770-040LF vs SMV1770-079 |