Part Details for SMX1500RMI2U by APC by Schneider Electric
Overview of SMX1500RMI2U by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1500RMI2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8683
|
Newark | Apc Smart-Ups X 1500Va Rack/Tower Lcd 230V Rohs Compliant: Yes |Apc SMX1500RMI2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,778.4000 / $2,040.6000 | Buy Now |
DISTI #
70125295
|
RS | APC SMART-UPS X 1500VA RACK/TOWER LCD 230V | American Power Conversion (APC) SMX1500RMI2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,743.6500 | Buy Now |
|
NAC | INTL SMART UPS X 1500VA RCK/TWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC Smart-UPS SMX1500RMI2U 1500 VA Tower/Rack Mountable UPS | 0 |
|
$1,615.0100 | Buy Now |