Part Details for SMX1500XLRT2U (ALTERNATE: SMX1500XLRT2U) by Tripp Lite
Overview of SMX1500XLRT2U (ALTERNATE: SMX1500XLRT2U) by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX1500XLRT2U (ALTERNATE: SMX1500XLRT2U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70101622
|
RS | 1500VA INTER. UPS, SMARTPRO RM/TOW, 230V | Tripp Lite SMX1500XLRT2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,147.6100 | Buy Now |