There are no models available for this part yet.
Overview of SMX3000RMLV2U by APC by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMX3000RMLV2U by APC by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T9529
|
Newark | Ups, Smart-Ups, 120V, 3000Va/2700W, Power Supply Applications:Ite, No. Of Outlets:7Outlets, Capacity (Va/W):3Kva/2.7Kw, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:6Min, Length:26.26", Width:17" Rohs Compliant: Yes |Apc SMX3000RMLV2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,577.2000 | Buy Now | |
NAC | 3kVA Smart UPS X LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$2,551.1400 | Buy Now | ||
Neutron USA | APC Smart-UPS X SMX3000RMLV2U 3000 VA Rack-mountable UPS | 50 |
|
$2,198.9700 | Buy Now |