Part Details for SMX3000RT2UTAA by Tripp Lite
Overview of SMX3000RT2UTAA by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX3000RT2UTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6404
|
Newark | Ups, 230V, 3000Va/2250W, Power Supply Approvals:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):3Kva/2.25Kw, Input Voltage Ac Max:230V, Output Voltage:230V, Backup Time - Full Load:4Min, Product Range:Smx Series, Length:19" Rohs Compliant: Yes |Eaton Tripp Lite SMX3000RT2UTAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMX3000RT2UTAA
|
Avnet Americas | 3000VA 2250W INTL UPS SMART 230V RACK/TOWER 9 OUTLET 2URM - Bulk (Alt: SMX3000RT2UTAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMX3000RT2UTAA
|
Avnet Americas | 3000VA 2250W INTL UPS SMART 230V RACK/TOWER 9 OUTLET 2URM - Bulk (Alt: SMX3000RT2UTAA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SMX3000RT2UTAA
SMX3000RT2UTAA CAD Models
SMX3000RT2UTAA Part Data Attributes:
|
SMX3000RT2UTAA
Tripp Lite
Buy Now
|
Compare Parts:
SMX3000RT2UTAA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |