Part Details for SMX3000XLRT2UA by TRIPP LITE
Overview of SMX3000XLRT2UA by TRIPP LITE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMX3000XLRT2UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | UPS SMART INT 3000VA 2700W 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,055.1700 | Buy Now |