Part Details for SMZ16 by SEMIKRON
Overview of SMZ16 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SMZ16
SMZ16 CAD Models
SMZ16 Part Data Attributes
|
SMZ16
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SMZ16
SEMIKRON
Zener Diode, 16V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for SMZ16
This table gives cross-reference parts and alternative options found for SMZ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ3C16 | Zener Diode, 16V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | SMZ16 vs SZ3C16 |
SMZ16 | Zener Diode, 16V V(Z), 5%, 2W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | SMZ16 vs SMZ16 |