Part Details for SN-5D01 by FUJITSU Component Ltd
Overview of SN-5D01 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN-5D01
SN-5D01 CAD Models
SN-5D01 Part Data Attributes
|
SN-5D01
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
SN-5D01
FUJITSU Component Ltd
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 20 X 5 MM, 17 MM HEIGHT, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |