Part Details for SN-5D01HZT by FUJITSU Semiconductor Limited
Overview of SN-5D01HZT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN-5D01HZT
SN-5D01HZT CAD Models
SN-5D01HZT Part Data Attributes:
|
SN-5D01HZT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
SN-5D01HZT
FUJITSU Semiconductor Limited
TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, 20 X 5 MM, 17 MM HEIGHT, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 20 X 5 MM, 17 MM HEIGHT, SIP-4 | |
Reach Compliance Code | unknown | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |