There are no models available for this part yet.
Overview of SN2CD2490FT52 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN2CD2490FT52 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5000 |
|
RFQ |
CAD Models for SN2CD2490FT52 by KOA Speer Electronics Inc
Part Data Attributes for SN2CD2490FT52 by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Film
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
30 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
4.2 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
SN2C
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for SN2CD2490FT52
This table gives cross-reference parts and alternative options found for SN2CD2490FT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN2CD2490FT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2CD2490FM | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | SN2CD2490FT52 vs SN2CD2490FM |
SN2CD2490FMT | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | SN2CD2490FT52 vs SN2CD2490FMT |
SN2CD2490F | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | SN2CD2490FT52 vs SN2CD2490F |