Part Details for SN54AS822JT by Texas Instruments
Overview of SN54AS822JT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54AS822JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58 |
|
$3.3300 / $3.9200 | Buy Now |
Part Details for SN54AS822JT
SN54AS822JT CAD Models
SN54AS822JT Part Data Attributes
|
SN54AS822JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS822JT
Texas Instruments
AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 109 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN54AS822JT
This table gives cross-reference parts and alternative options found for SN54AS822JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS822JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9078002MLX | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54AS822JT vs 5962-9078002MLX |
SNJ54AS822JT | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54AS822JT vs SNJ54AS822JT |
SN74AS822NT3 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54AS822JT vs SN74AS822NT3 |
SNJ54AS822JT | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 | Rochester Electronics LLC | SN54AS822JT vs SNJ54AS822JT |
SN74AS822NT | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | SN54AS822JT vs SN74AS822NT |
SN54AS822JT-00 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54AS822JT vs SN54AS822JT-00 |
SN74AS822NT | 10-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN54AS822JT vs SN74AS822NT |
SN74AS822NT3 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | SN54AS822JT vs SN74AS822NT3 |