| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/33203BRA | Teledyne HiRel | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN54F244J vs M38510/33203BRA |
| 74F244DC | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN54F244J vs 74F244DC |
| 933711390602 | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, PDIP20 | SN54F244J vs 933711390602 |
| 74F244PC | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN54F244J vs 74F244PC |
| N74F244BN | Rochester Electronics LLC | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | SN54F244J vs N74F244BN |
| JM38510/33203SRA | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | SN54F244J vs JM38510/33203SRA |
| 74F244DC | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN54F244J vs 74F244DC |
| MC74F244JDS | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN54F244J vs MC74F244JDS |
| M38510/33203SRX | Texas Instruments | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN54F244J vs M38510/33203SRX |
| M38510/33203BRA | NXP Semiconductors | Check for Price | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | SN54F244J vs M38510/33203BRA |
Part Details for SN54F244J by Texas Instruments
Results Overview of SN54F244J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F244J Information
SN54F244J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F244J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | BUS DRIVER, F/FAST SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, CDIP20 | 5 |
|
$13.0050 / $17.3400 | Buy Now |
|
|
Quest Components | BUS DRIVER, F/FAST SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, CDIP20 | 1 |
|
$5.3304 | Buy Now |
|
|
Vyrian | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | 4317 |
|
RFQ |
US Tariff Estimator: SN54F244J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F244J Part Data Attributes
|
|
SN54F244J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F244J
Texas Instruments
Bus Driver, F/FAST Series, 8-Func, 4-Bit, True Output, TTL, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54F244J
This table gives cross-reference parts and alternative options found for SN54F244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54F244J Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SN54F244J is -55°C to 125°C.
-
No, the SN54F244J is a 5V device and is not compatible with 3.3V logic. It requires a 4.5V to 5.5V supply voltage.
-
The maximum current that can be sourced or sunk by the SN54F244J is 15mA per pin, with a total current limit of 100mA for the entire device.
-
The SN54F244J has a propagation delay of around 10ns, which may not be suitable for very high-speed applications. However, it can be used in applications up to 50MHz.
-
No, the SN54F244J is not a radiation-hardened device. It is not designed for use in high-radiation environments.