| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS245N | Texas Instruments | $0.6006 | Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs SN74LS245N |
| SN74LS245NS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs SN74LS245NS |
| JM38510/32803BRA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN54LS245J vs JM38510/32803BRA |
| 74LS245N | NXP Semiconductors | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs 74LS245N |
| DV74LS245P | avg Semiconductors | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs DV74LS245P |
| SN74LS245J | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN54LS245J vs SN74LS245J |
| 74LS245PC | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs 74LS245PC |
| SN74LS245N | NXP Semiconductors | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs SN74LS245N |
| SN54LS245J-00 | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN54LS245J vs SN54LS245J-00 |
| SN74LS245N | Monolithic Memories Inc (MMI) | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN54LS245J vs SN74LS245N |
Part Details for SN54LS245J by Texas Instruments
Results Overview of SN54LS245J by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS245J Information
SN54LS245J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN54LS245J | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for SN54LS245J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Min Qty: 1 | 20 |
|
$0.0675 | Buy Now |
|
|
Bristol Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin CDIP | 9 |
|
RFQ | |
|
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 1257 |
|
$7.4813 / $14.9625 | Buy Now |
|
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 16 |
|
$6.7500 / $13.5000 | Buy Now |
|
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 12 |
|
$16.5000 / $18.5625 | Buy Now |
|
|
Quest Components | BUS TRANSCEIVER, LS SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 4 |
|
$14.2800 / $15.3000 | Buy Now |
|
|
Chip Stock | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | 5925 |
|
RFQ | |
|
DISTI #
SN54LS245J-U1
|
Maritex | Buffers/Drivers/Transceivers, SN54LS245J, TEXAS INSTRUMENTS, 20, 5.5 V, 4.5 V, 40 ns Min Qty: 1 Package Multiple: 1 | 217 |
|
$13.6920 / $19.2980 | Buy Now |
|
|
New Advantage Corporation | OCTAL TRANSCIEVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 990 |
|
$7.9900 / $9.7900 | Buy Now |
|
|
Win Source Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube | 4136 |
|
$10.6531 / $15.9796 | Buy Now |
US Tariff Estimator: SN54LS245J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS245J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN54LS245J Part Data Attributes
|
|
SN54LS245J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS245J
Texas Instruments
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.2 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 95 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for SN54LS245J
This table gives cross-reference parts and alternative options found for SN54LS245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54LS245J Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the SN54LS245J is 40 MHz.
-
No, the SN54LS245J is a 5V device and is not compatible with 3.3V systems. You may need to use a level translator or a different device that is compatible with 3.3V systems.
-
The enable inputs (G1 and G2) are active-low, meaning that they must be pulled low to enable the device. You can tie them to ground or use a pull-down resistor to enable the device.
-
The propagation delay of the SN54LS245J is approximately 10-15 ns, depending on the operating conditions and load capacitance.
-
Yes, the SN54LS245J can be used as a level translator, but it is not recommended as it is not designed for this purpose. The device is primarily intended for use as a bus transceiver.