| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS86/BCAJC | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS86AJ vs 54LS86/BCAJC |
| HD74LS136P | Renesas Electronics Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS86AJ vs HD74LS136P |
| N74LS136N | YAGEO Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS86AJ vs N74LS136N |
| SN54LS136J-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS86AJ vs SN54LS136J-00 |
| SN74LS136N3 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS86AJ vs SN74LS136N3 |
| SN54LS136J | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS86AJ vs SN54LS136J |
| SN74LS136J | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS86AJ vs SN74LS136J |
| SN74LS136N-10 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS86AJ vs SN74LS136N-10 |
| SN74LS136JDS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS86AJ vs SN74LS136JDS |
| SN74LS136N-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS86AJ vs SN74LS136N-00 |
Part Details for SN54LS86AJ by Texas Instruments
Results Overview of SN54LS86AJ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS86AJ Information
SN54LS86AJ by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN54LS86AJ | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CDIP -55 to 125 |
Price & Stock for SN54LS86AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | XOR Gate 4-Element 2-IN 14-Pin CDIP Tube | 2 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | 12 |
|
$11.7978 / $13.2725 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | 2 |
|
$13.2143 / $14.1581 | Buy Now |
|
|
Chip Stock | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | 540 |
|
RFQ | |
|
|
Vyrian | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 9463 |
|
RFQ |
US Tariff Estimator: SN54LS86AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS86AJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN54LS86AJ Part Data Attributes
|
|
SN54LS86AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS86AJ
Texas Instruments
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Lg-Max | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.0008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS86AJ
This table gives cross-reference parts and alternative options found for SN54LS86AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS86AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54LS86AJ Frequently Asked Questions (FAQ)
-
The SN54LS86AJ can handle clock frequencies up to 100 MHz.
-
Ensure that the supply voltage (VCC) is within the recommended range of 4.5V to 5.5V, and the operating temperature is within the range of 0°C to 70°C.
-
The typical propagation delay of the SN54LS86AJ is around 10 ns, but it can vary depending on the operating conditions and load capacitance.
-
No, the SN54LS86AJ is designed to operate at 5V, and using it in a 3.3V system may not guarantee proper operation or reliability.
-
To reduce power consumption, ensure that the input signals are properly terminated, use a low-power mode if available, and consider using a lower-power alternative device if possible.