Part Details for SN54S374/BRA by AMD
Overview of SN54S374/BRA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) |
Price & Stock for SN54S374/BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54S374/BRA-ND
|
DigiKey | 54S374 - D FLIP-FLOP, 8-FUNC Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
668 In Stock |
|
$7.1400 | Buy Now |
DISTI #
SN54S374/BRA
|
Avnet Americas | - Rail/Tube (Alt: SN54S374/BRA) RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 668 Partner Stock |
|
$5.8400 / $7.2100 | Buy Now |
|
Quest Components | 3 |
|
$7.3984 / $10.0887 | Buy Now | |
|
Rochester Electronics | 54S374 - D Flip-Flop, 8-Func ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 668 |
|
$6.1300 / $7.2100 | Buy Now |
Part Details for SN54S374/BRA
SN54S374/BRA CAD Models
SN54S374/BRA Part Data Attributes
|
SN54S374/BRA
AMD
Buy Now
Datasheet
|
Compare Parts:
SN54S374/BRA
AMD
D Flip-Flop, 8-Func, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 140 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54S374/BRA
This table gives cross-reference parts and alternative options found for SN54S374/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S374/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S374J/883C | Bus Driver, | Rochester Electronics LLC | SN54S374/BRA vs DM54S374J/883C |
SN74S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54S374/BRA vs SN74S374J |
SN54S374J | Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54S374/BRA vs SN54S374J |
SN74S374J | Bus Driver, | Rochester Electronics LLC | SN54S374/BRA vs SN74S374J |
SN54S374J883B | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54S374/BRA vs SN54S374J883B |
GD54S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN54S374/BRA vs GD54S374J |
SN54S374/BRA | Bus Driver/Transceiver, | Rochester Electronics LLC | SN54S374/BRA vs SN54S374/BRA |
GD74S374 | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN54S374/BRA vs GD74S374 |
SN54S374J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54S374/BRA vs SN54S374J-00 |
DM54S374J/883 | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN54S374/BRA vs DM54S374J/883 |