-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual universal serial bus port transient suppressor 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65240P-ND
|
DigiKey | TVS DEVICE MIXED 7V 8DIP Min Qty: 338 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
34300 In Stock |
|
$0.8900 | Buy Now |
DISTI #
296-9695-5-ND
|
DigiKey | TVS DEVICE MIXED 7V 8DIP Min Qty: 338 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8696 | Buy Now |
DISTI #
595-SN65240P
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual USB Port RoHS: Compliant | 830 |
|
$0.8160 / $1.8200 | Buy Now |
|
Rochester Electronics | SN65240 Dual Universal Serial Bus Port Transient Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 34300 |
|
$0.7624 / $0.8969 | Buy Now |
|
Ameya Holding Limited | SN65240P TVS 二极管, 8针 PDIP封装 | 7270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65240P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65240P
Texas Instruments
Dual universal serial bus port transient suppressor 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-001BA | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SN65240P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65240P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75240P | Dual USB port transient suppressor 8-PDIP 0 to 70 | Texas Instruments | SN65240P vs SN75240P |
SN65240PE4 | Dual universal serial bus port transient suppressor 8-PDIP -40 to 85 | Texas Instruments | SN65240P vs SN65240PE4 |